
1/2
Image similar
Circuit breaker
1
D
Yes
2 A
2 A
Grey
(W x H x D) 18 x 121 x 76 mm
1 pc(s)
10 kA
230 V
400 V
SENTRON
18 mm
121 mm
76 mm
AC/DC
70 mm
2 A
400 V
50-60 MHz
D
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
not relevant
Datasheet 1705559 Siemens 5SJ41028HG42 5SJ4102-8HG42 Circuit breaker 2 A 230 V, 400 V
User & Safety Instructions 1705559 Siemens 5SJ41028HG42 5SJ4102-8HG42 Circuit breaker 2 A 230 V, 400 V
The necessary accessories are required to use the article as described.