• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ41327HG42 5SJ4132-7HG42 Circuit breaker 32 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
32 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors, IP40 in the grip area
Product type

Circuit breaker

Number of pins

1

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

32 A

Nominal current

32 A

Factory colour

Grey

Dim

(W x H x D) 18 x 121 x 76 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

18 mm

Height

121 mm

Depth

76 mm

AC/DC

70 mm

32 A

400 V

50-60 MHz

C

440 V

3

3

1

FALSE

IP20

1

FALSE

-25-55 °C

FALSE

TRUE

1

10 kA

10 kA

15 kA

15 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732446 Siemens 5SJ41327HG42 5SJ4132-7HG42 Circuit breaker 32 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1732446 Siemens 5SJ41327HG42 5SJ4132-7HG42 Circuit breaker 32 A 230 V, 400 V

Description

WinCC flexible 2008 Advanced Engineering SW,Floating License License key on USB stick, SW and documentation on DVD in d/e/f/i/s/chs/cht/kor/jap Executable under Windows 7 Prof/Ultimate/Enterprise(32/64) Windows 10 Prof/Enterprise (64), for configuration of SIMATIC Panels and WinCC flexible 2008 Runtime

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)