• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ41637HG40 5SJ4163-7HG40 Circuit breaker 63 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
63 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors, IP40 in the grip area
Product type

Circuit breaker

Number of pins

1

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

63 A

Nominal current

63 A

Factory colour

Grey

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Operating voltage

240 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

18 mm

Height

90 mm

Depth

70 mm

AC/DC

70 mm

63 A

400 V

50-60 MHz

C

440 V

3

3

1

IP20

1

FALSE

TRUE

1

10 kA

10 kA

15 kA

15 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751440 Siemens 5SJ41637HG40 5SJ4163-7HG40 Circuit breaker 63 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1751440 Siemens 5SJ41637HG40 5SJ4163-7HG40 Circuit breaker 63 A 230 V, 400 V

Description

Miniature circuit breaker 240 V 14kA, 1-pole, D, 20 A, D=70 mm according to UL 489, equal polarity The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)