
1/2
Image similar
Circuit breaker
3
D
Yes
1 A
1 A
Grey
(W x H x D) 54 x 121 x 76 mm
1 pc(s)
10 kA
400 V
SENTRON
54 mm
121 mm
76 mm
AC/DC
70 mm
1 A
400 V
50-60 MHz
D
440 V
3
3
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
15 kA
15 kA
not relevant
Datasheet 1752023 Siemens 5SJ43018HG42 5SJ4301-8HG42 Circuit breaker 1 A 400 V
User & Safety Instructions 1752023 Siemens 5SJ43018HG42 5SJ4301-8HG42 Circuit breaker 1 A 400 V
The necessary accessories are required to use the article as described.