
1/2
Image similar
Circuit breaker
1
D
Yes
1 A
1 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
1 A
400 V
50-60 MHz
D
3
3
2
1
FALSE
IP20
1
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
10 kA
not relevant
Datasheet 1419058 Siemens 5SL41018 5SL4101-8 Circuit breaker 1-pin 1 A 230 V, 400 V
Datasheet 1419058 Siemens 5SL41018 5SL4101-8 Circuit breaker 1-pin 1 A 230 V, 400 V
User & Safety Instructions 1419058 Siemens 5SL41018 5SL4101-8 Circuit breaker 1-pin 1 A 230 V, 400 V
The necessary accessories are required to use the article as described.