
1/2
Image similar
Circuit breaker
2
B
Yes
8 A
8 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
8 A
400 V
50-60 MHz
B
3
3
2
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1754590 Siemens 5SL42086 5SL4208-6 Circuit breaker 8 A 400 V
User & Safety Instructions 1754590 Siemens 5SL42086 5SL4208-6 Circuit breaker 8 A 400 V
The necessary accessories are required to use the article as described.