
1/2
Circuit breaker
3
B
Yes
50 A
50 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
3
3
2
3
IP20
3
FALSE
TRUE
3
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1419024 Siemens 5SL43506 5SL4350-6 Circuit breaker 3-pin 50 A 400 V
User & Safety Instructions 1419024 Siemens 5SL43506 5SL4350-6 Circuit breaker 3-pin 50 A 400 V
The necessary accessories are required to use the article as described.