
1/2
Image similar
Circuit breaker
2
B
Yes
2 A
2 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
2 A
230 V
50-60 MHz
B
3
3
2
2
FALSE
IP20
1
TRUE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
not relevant
Datasheet 1732467 Siemens 5SL45026 5SL4502-6 Circuit breaker 2 A 230 V
User & Safety Instructions 1732467 Siemens 5SL45026 5SL4502-6 Circuit breaker 2 A 230 V
The necessary accessories are required to use the article as described.