• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL46136 5SL4613-6 Circuit breaker 13 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
4
Release characteristics
B
Nominal current - rounded value
13 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

4

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

13 A

Nominal current

13 A

Factory colour

Grey

Dim

(W x H x D) 72 x 90 x 76 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

72 mm

Height

90 mm

Depth

76 mm

AC

70 mm

13 A

400 V

50-60 MHz

B

3

3

2

4

IP20

3

TRUE

TRUE

4

10 kA

10 kA

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732510 Siemens 5SL46136 5SL4613-6 Circuit breaker 13 A 400 V

User & Safety Instructions

User & Safety Instructions 1732510 Siemens 5SL46136 5SL4613-6 Circuit breaker 13 A 400 V

Description

power cable extension 4x 10+(2x1.5) C C SPEED-CONNECT connector Sz. 1.5 MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=20.1 mm Länge (m)= TYPE: 6FX8002-5DQ68 LENGTH (M) = + 0 + 10 + 0 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)