
1/2
400 V
Circuit breaker
3
C
Yes
13 A
13 A
Multicolour
(W x H x D) 54 x 90 x 70 mm
1 pc(s)
6 kA
230/400 V AC
400 V
54 mm
90 mm
70 mm
13 A
AC
70 mm
13 A
400 V
50-60 MHz
C
3
3
2
3
IP20
3
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 612729 Siemens 5SL63137 5SL6313-7 Circuit breaker 3-pin 13 A 400 V
User & Safety Instructions 612729 Siemens 5SL63137 5SL6313-7 Circuit breaker 3-pin 13 A 400 V
The necessary accessories are required to use the article as described.