
1/2
Circuit breaker
3
B
Yes
50 A
50 A
Grey
(W x H x D) 54 x 90 x 76 mm
1 pc(s)
6 kA
440 V
400 V
SENTRON
54 mm
90 mm
76 mm
AC
70 mm
50 A
400 V
50-60 MHz
B
3
3
2
3
FALSE
IP20
3
FALSE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
3
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1419149 Siemens 5SL63506 5SL6350-6 Circuit breaker 3-pin 50 A 400 V
User & Safety Instructions 1419149 Siemens 5SL63506 5SL6350-6 Circuit breaker 3-pin 50 A 400 V
The necessary accessories are required to use the article as described.