
1/2
Image similar
Circuit breaker
2
C
Yes
1 A
1 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
1 A
230 V
50-60 MHz
C
3
3
2
2
FALSE
IP20
1
TRUE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1704374 Siemens 5SL65017 5SL6501-7 Circuit breaker 1 A 230 V
User & Safety Instructions 1704374 Siemens 5SL65017 5SL6501-7 Circuit breaker 1 A 230 V
The necessary accessories are required to use the article as described.