
1/2
Image similar
Circuit breaker
2
B
Yes
10 A
10 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
10 A
230 V
50-60 MHz
B
3
3
2
2
FALSE
IP20
1
TRUE
0.75-25 mm²
0.75-25 mm²
-25-45 °C
FALSE
TRUE
2
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1753571 Siemens 5SL65106 5SL6510-6 Circuit breaker 10 A 230 V
User & Safety Instructions 1753571 Siemens 5SL65106 5SL6510-6 Circuit breaker 10 A 230 V
The necessary accessories are required to use the article as described.