
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
14-day return policy included
Technical specifications
- IP20, with the connected conductors; IP40, in the grip area with distributor cover
- Product type
Circuit breaker
- Number of pins
1
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
100 A
- Nominal current
100 A
- Factory colour
Grey
- Dim
(W x H x D) 27 x 90 x 76 mm
- Content
1 pc(s)
- Nominal voltage
230 V
400 V
- Compatible with (details)
SENTRON
- Width
27 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
100 A
400 V
50-60 MHz
D
440 V
3
3
3
1.5
IP20
1
FALSE
TRUE
1
10 kA
10 kA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727053 Siemens 5SP41918 5SP4191-8 Circuit breaker 100 A 230 V, 400 V
User & Safety Instructions
User & Safety Instructions 1727053 Siemens 5SP41918 5SP4191-8 Circuit breaker 100 A 230 V, 400 V
Description
Miniature circuit breaker 400 V 10kA, 2-pole, C, 100 A, D=70 mm
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































