
Technical specifications
- IP20, with the connected conductors; IP40, in the grip area with distributor cover
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
D
- RoHS-compliant
Yes
- Nominal current - rounded value
100 A
- Nominal current
100 A
- Factory colour
Grey
- Dim
(W x H x D) 81 x 90 x 76 mm
- Content
1 pc(s)
- Nominal voltage
400 V
- Compatible with (details)
SENTRON
- Width
81 mm
- Height
90 mm
- Depth
76 mm
AC
70 mm
100 A
400 V
50-60 MHz
D
440 V
3
3
3
4.5
FALSE
IP20
3
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
3
10 kA
10 kA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727659 Siemens 5SP43918 5SP4391-8 Circuit breaker 100 A 400 V
Datasheet 1727659 Siemens 5SP43918 5SP4391-8 Circuit breaker 100 A 400 V
User & Safety Instructions
User & Safety Instructions 1727659 Siemens 5SP43918 5SP4391-8 Circuit breaker 100 A 400 V
Description
What kind of MCB are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































