
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Auxiliary current switch, 1S+1NC for 5SL, 5SY, 5SP built-in switch 5TL1, ...
- 1 NOCSPDT-NC
Technical specifications
- IP20
- Product type
Auxiliary switch
- RoHS-compliant
Yes
- Factory colour
Grey
- Dim
(W x H x D) 9 x 90 x 70 mm
- Content
1 pc(s)
- Compatible with (details)
SENTRON
- Width
9 mm
- Height
90 mm
- Depth
70 mm
- Contact type
1 breaker
1 maker
- Cross section
2.5 mm²
- Weight
0
400 V
1
1
0
FALSE
1
1
0
Universal
Auxiliary switch
DC
1
1
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419153 Siemens 5ST3010 5ST3010 Auxiliary switch
Datasheet 1419153 Siemens 5ST3010 5ST3010 Auxiliary switch
User & Safety Instructions
User & Safety Instructions 1419153 Siemens 5ST3010 5ST3010 Auxiliary switch
Description
Auxiliary current switch, 1S+1NC for 5SL, 5SY, 5SP panel-mounted switch 5TL1, FI/LS 5SU1, FI 5SV (handle connector 5ST3805-1 required for 5SU1) Additional components for residual current protective devices and circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*











































