• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST30222 5ST3022-2 Auxiliary switch

1/2
Image similar
Product type
Auxiliary switch
RoHS-compliant
Yes
Factory colour
Grey
Dim
(W x H x D) 9 x 90 x 70 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20
Product type

Auxiliary switch

RoHS-compliant

Yes

Factory colour

Grey

Dim

(W x H x D) 9 x 90 x 70 mm

Content

1 pc(s)

Compatible with (details)

SENTRON

Width

9 mm

Height

90 mm

Depth

70 mm

Switch/button features

+ button

0

2

0

FALSE

1

0.5

0

Universal

Auxiliary switch / fault-signal switch

DC

2

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759046 Siemens 5ST30222 5ST3022-2 Auxiliary switch

User & Safety Instructions

User & Safety Instructions 1759046 Siemens 5ST30222 5ST3022-2 Auxiliary switch

Description

SIMATIC DP, Electronic modules for ET 200 PRO 4 DI/4 DO 24 V DC, 0.5A Module diagnostics incl. bus module, Connection module IO 6ES7194-4..00-0AA0 order separately SIMATIC ET 200pro Digital module input/output 4DI/4DQ 24 V DC/0.5 A

More interesting products

(*All information is plus legal VAT)