• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST36750 Compact pin bus, 10mm2 connection 3p/N 6x AFDD 5SM6 + 6x compact device Pin busbar 1 pc(s)

1/3
Image similar
Product type
Pin busbar
Dim
(W x H) 100 mm x 150 mm
Content
1 pc(s)
Width
100 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pin busbar

Dim

(W x H) 100 mm x 150 mm

Content

1 pc(s)

Width

100 mm

Height

150 mm

Weight

0

TRUE

4

10 mm²

3

200 m

6

Pin

12

FALSE

TRUE

6

230 V

36

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877384 Siemens 5ST36750 Compact pin bus, 10mm2 connection 3p/N 6x AFDD 5SM6 + 6x compact device Pin busbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2877384 Siemens 5ST36750 Compact pin bus, 10mm2 connection 3p/N 6x AFDD 5SM6 + 6x compact device Pin busbar 1 pc(s)

Description

Compact pin-rail, 10mm2 connection 3p/N 6x AFDD 5SM6 + 6x compact device1 TE shock-proof 12 TE fixed length additional components for fault-current protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)