• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST36550HG Touch protection Yellow 1 pc(s)

1/3
Product type
Touch protection
Factory colour
Yellow
Dim
(L x W x H) 24 x 85.2 x 23.8 mm
Content
1 pc(s)
Width
85.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Touch protection

Factory colour

Yellow

Dim

(L x W x H) 24 x 85.2 x 23.8 mm

Content

1 pc(s)

Width

85.2 mm

Height

23.8 mm

Length

24 mm

Depth

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248459 Siemens 5ST36550HG Touch protection Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2248459 Siemens 5ST36550HG Touch protection Yellow 1 pc(s)

Description

For free connections for pin collectable cards according to UL508

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)