• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3707 5ST3707 Pin busbar 1016 mm 1 pc(s)

Image similar
Product type
Pin busbar
Length
1016 mm
Content
1 pc(s)
Type
5ST3707
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin busbar touch-proof, 16mm2 2-phase + HS, 1016mm long cut

Our service for you

Technical specifications

Product type

Pin busbar

Length

1016 mm

Content

1 pc(s)

Type

5ST3707

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044419 Siemens 5ST3707 5ST3707 Pin busbar 1016 mm 1 pc(s)

Description

Pin-bus bar contact-proof, 16mm2 2-phase + HS, 1016mm long, without end caps Additional components for current-fault circuit breakers and circuit breakers by Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)