• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3737 End cap for pin busbars 2-3-phase Pin busbar 10 mm² 63 A 1 pc(s)

1/2
Image similar
Product type
Pin busbar
Cross section
10 mm²
Dim
(L x W) 1016 mm x 14.5 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 42.31)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 2
Product type

Pin busbar

Cross section

10 mm²

Dim

(L x W) 1016 mm x 14.5 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

2-phase+HS

Content

1 pc(s)

Width

14.5 mm

Length

1016 mm

TRUE

2

10 mm²

1016 m

23

Pin

23

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701282 Siemens 5ST3737 End cap for pin busbars 2-3-phase Pin busbar 10 mm² 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701282 Siemens 5ST3737 End cap for pin busbars 2-3-phase Pin busbar 10 mm² 63 A 1 pc(s)

Description

End cap for pin busbars 2-3-phase Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)