• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37706 ADAPTER, VAILLANT Pin busbar 16 mm² 1 pc(s)

Image similar
Product type
Pin busbar
Cross section
16 mm²
Type
1-phase+N
Content
1 pc(s)
Length
292 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 1
Product type

Pin busbar

Cross section

16 mm²

Type

1-phase+N

Content

1 pc(s)

Length

292 mm

TRUE

1

16 mm²

292 m

12

Pin

12

18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706706 Siemens 5ST37706 ADAPTER, VAILLANT Pin busbar 16 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706706 Siemens 5ST37706 ADAPTER, VAILLANT Pin busbar 16 mm² 1 pc(s)

Description

Adapter VAILLANT

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)