• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST37710 THERMAL DRIVE AP 561H Pin busbar 16 mm² 1 pc(s)

Image similar
Product type
Pin busbar
Cross section
16 mm²
Type
2-phase+N
Content
1 pc(s)
Length
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of phases: 2
Product type

Pin busbar

Cross section

16 mm²

Type

2-phase+N

Content

1 pc(s)

Length

1000 mm

TRUE

2

16 mm²

998 m

56

Pin

56

18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701286 Siemens 5ST37710 THERMAL DRIVE AP 561H Pin busbar 16 mm² 1 pc(s)

Datasheet 1701286 Siemens 5ST37710 THERMAL DRIVE AP 561H Pin busbar 16 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701286 Siemens 5ST37710 THERMAL DRIVE AP 561H Pin busbar 16 mm² 1 pc(s)

Description

Thermal actuators AP 561H 230V opened at zero current (NO)

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)