• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3804 sine-wave filter 32,6 A Neutral breaker 1 pc(s)

1/2
Image similar
Product type
Neutral breaker
Dim
(W x H) 13.8 mm x 103.6 mm
Content
1 pc(s)
Width
13.8 mm
Height
103.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 58 g
Product type

Neutral breaker

Dim

(W x H) 13.8 mm x 103.6 mm

Content

1 pc(s)

Width

13.8 mm

Height

103.6 mm

1

1

63

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706708 Siemens 5ST3804 sine-wave filter 32,6 A Neutral breaker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706708 Siemens 5ST3804 sine-wave filter 32,6 A Neutral breaker 1 pc(s)

Description

MICROMASTER 4 Output LC filter 380-480V 3AC 32.6/29.7 A (40/50 °C) Base FSC 382x 185x 140 (HxWxD)

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)