

Switch-off description: without delay
RCBO
2
C
0.01 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
10 A
10 A
10
230 V
36 mm
90 mm
70 mm
AC
70 mm
10 A
230 V
C
264 V
0.01 A
A
1 kA
3
2
2
2
IP20
1
TRUE
20 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1419173 Siemens 5SU11547KK10 RCBO 2-pin 10 A 0.01 A 230 V
User & Safety Instructions 1419173 Siemens 5SU11547KK10 RCBO 2-pin 10 A 0.01 A 230 V
The necessary accessories are required to use the article as described.