• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13246FA10 RCBO 10 A 0.03 A 230 V

1/2
Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 54 x 90 x 70 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

10

Nominal voltage

230 V

Width

54 mm

Height

90 mm

Depth

70 mm

AC

70 mm

10 A

230 V

B

264 V

0.03 A

A

1 kA

3

2

2

3

IP20

2

TRUE

10.0 kA

20 kA

0.75-35 mm²

0.75-35 mm²

TRUE

TRUE

2

TRUE

4

10

Undelayed

10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725921 Siemens 5SU13246FA10 RCBO 10 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1725921 Siemens 5SU13246FA10 RCBO 10 A 0.03 A 230 V

Description

RCBO, 10 kA, 1P+N, Type AC, short-time-delayed G, 30 mA, B char., In: 20 A, Un AC: 230 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)