
Image similar
without hesitation
RCBO
3
3
B
0.03 A
Yes
(W x H x D) 54 x 85 x 72 mm
1 pc(s)
6 A
6 A
400 V
III
54 mm
85 mm
72 mm
AC
70 mm
6 A
400 V
B
500 V
0.03 A
A
0.25 kA
3
2
3
3
IP20
3
TRUE
6 kA
3
4
6
Undelayed
6
yes
Datasheet 2464246 Siemens 5SU13366FP06 RCBO Fuse size = 3 3-pin 6 A 0.03 A
User & Safety Instructions 2464246 Siemens 5SU13366FP06 RCBO Fuse size = 3 3-pin 6 A 0.03 A
The necessary accessories are required to use the article as described.