• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13367FP13 RCBO Fuse size = 3 3-pin 13 A 0.03 A

Image similar
Product type
RCBO
Number of pins
3
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching capacity current
  • According to EN 60898 / rated value 6 kA
  • According to IEC 60947-2 / rated value 6 kARated breaking capacity (IΔm) / according to IEC 61009-1 4.5 kAConnectable conductor cross-section / single-wire/multi-wire: 35 mm²
Type

without hesitation

Product type

RCBO

Fuse size

3

Number of pins

3

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 54 x 85 x 72 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Operating voltage

400 V

Insulation class

III

Width

54 mm

Height

85 mm

Depth

72 mm

AC

70 mm

13 A

400 V

C

500 V

0.03 A

A

0.25 kA

3

2

3

3

IP20

3

TRUE

6 kA

3

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464251 Siemens 5SU13367FP13 RCBO Fuse size = 3 3-pin 13 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2464251 Siemens 5SU13367FP13 RCBO Fuse size = 3 3-pin 13 A 0.03 A

Description

FI/LS switch, 6 kA, 3P type A, 30 mA, C-Char, In: 13A UN: 400V

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.