• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13543KK32 RCBO 32 A 0.03 A 230 V

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50/60 Hz
Type

Short-time delayed shut-off description: K

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

10

Operating voltage

230 V

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

AC

70 mm

32 A

230 V

B

264 V

0.03 A

F

3 kA

3

2

2

2

IP20

1

TRUE

15 kA

TRUE

2

TRUE

4

10

Other

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704173 Siemens 5SU13543KK32 RCBO 32 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1704173 Siemens 5SU13543KK32 RCBO 32 A 0.03 A 230 V

Description

Voltage and frequency relay for monitoring of line supplies Greater than 30 kVA Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)