• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13544KK40 RCBO 40 A 0.03 A 230 V

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50/60 Hz
Type

Short-time delayed shut-off description: K

Nominal voltage (details)

230 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

10

Operating voltage

230 V

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

AC

70 mm

40 A

230 V

C

264 V

0.03 A

F

3 kA

3

2

2

2

IP20

1

TRUE

15 kA

TRUE

2

TRUE

4

10

Other

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704174 Siemens 5SU13544KK40 RCBO 40 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1704174 Siemens 5SU13544KK40 RCBO 40 A 0.03 A 230 V

Description

RCBO, 10 kA, 1P+N, type A, short-time-delayed G, 30 mA, C-Char, In: 16 A, Un AC: 230 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)