• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13547KK16 RCBO 2-pin 16 A 0.03 A 230 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 77 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

10 kA

Operating voltage

230 V AC

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

77 mm

Weight

0

AC

70 mm

16 A

230 V

C

264 V

0.03 A

3

2

2

2

1

TRUE

0.75-35 mm²

0.75-35 mm²

TRUE

2

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419177 Siemens 5SU13547KK16 RCBO 2-pin 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1419177 Siemens 5SU13547KK16 RCBO 2-pin 16 A 0.03 A 230 V

Description

FI-circuit protective device type A (PSE/SSF), T=70 mm IFN 30 mA, 10 kA, 1+N-pin C 16 A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)