• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 203009 RCBO 1-pin 25 A 0.03 A 240 V, 415 V

1/2
Product type
RCBO
Number of pins
1
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 38.99
-13 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

FI/LINE PROTECTION, TYPE A 1P+N B 25A 30MA 6KA

  • Nominal voltage=240 V, 415 V
  • Nominal current=25 A
  • Switch-off capacity=6 kA
  • Number of pins=1

Technical specifications

Product type

RCBO

Number of pins

1

Release characteristics

B

Differential current rating

0.03 A

Factory colour

Blue

White

Dim

(W x H x D) 36 x 86 x 77 mm

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

6 kA

Insulation class

II

III

Nominal voltage

240 V

415 V

Width

36 mm

Height

86 mm

Depth

77 mm

Type

A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2525012 Chint 203009 RCBO 1-pin 25 A 0.03 A 240 V, 415 V

Warranty Terms

Warranty Terms 2525012 Chint 203009 RCBO 1-pin 25 A 0.03 A 240 V, 415 V

Description

For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Selection
Rated operational fault current
I△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.
I△n ≤ 300mA: Provides fire prevention in the event of residual currents.
Type classes
AC type: Triggering with slowly rising and sudden sinusoidal alternating currents.
Type A: Tripping in slow-rising and sudden sinusoidal AC currents as well as in pulsating DC fault currents.

Trigger characteristics
Characteristic B (3-5 ln) Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.
Characteristic C (5-10 ln) Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.

This text is machine translated.

Scope of delivery

  • FI/LINE PROTECTION, TYPE A 1P+N B 25A 30MA 6KA

More interesting products

(*All information is plus legal VAT)