• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9DX01610 RCCB 10 A 0.03 A 230 V

1/4
Product type
RCCB
Number of pins
1
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resi9 FI/LS-switch "Compact"

  • Padlock, Lead-sealable

Technical specifications

  • EARTHING SYSTEM TN-S TT TN-C-S TN
  • Product or component type: Earth leakage circuit breaker with overcurrent protection (FI/LS)
  • Connections – terminals:
  • Tunnel clamps (top or bottom) - 1 - 16 mm² - fixed
  • Tunnel clamps (top or bottom) - 1 - 10 mm² - flexible
  • Tunnel clamps (top or bottom) - 1 - 10 mm2 - flexible with wire-end sleeve
Product type

RCCB

Number of pins

1

Release characteristics

B

Differential current rating

0.03 A

Factory colour

White

Dim

(W x H x D) 18 x 91 x 69 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6000 A

Nominal voltage

230 V

Width

18 mm

Height

91 mm

Depth

69 mm

Documents & Downloads

Datasheet

Datasheet 3754305 Schneider Electric R9DX01610 RCCB 10 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3754305 Schneider Electric R9DX01610 RCCB 10 A 0.03 A 230 V

Information

Information 3754305 Schneider Electric R9DX01610 RCCB 10 A 0.03 A 230 V

Information 3754305 Schneider Electric R9DX01610 RCCB 10 A 0.03 A 230 V

Description


Protect and renew your residential construction projects

As a supplement to the Resi9 system, the Resi9 FI/LS switch "Compact" in 1 TE contributes to this,
Protect your devices and electrical installations and make them safer.
Its compact design optimizes the use of space and makes it the perfect choice for
Renovation and housing projects.

Resi9 FI/LS-switch "Compact" / Type A - 6,000 A.
RCCB with integrated circuit breaker
FI/LS-switch type A – 6,000 A

Resi9 FI/LS-switch, compact in 1 TE:
FI/LS-switches Resi9 ensure the comprehensive
Protection of final current circuits (short circuit, overload
And fault currents):
• Tested according to IEC/EN 61009-1, IEC/EN 61009-2-1
• Protection:
• Of persons in direct contact (≤ 30 mA),
• Of systems against insulation faults (≤ 300 mA),
• Of equipment against fire hazard (≤ 300 mA),
• Against overload and short circuit,
• Switching and disconnecting circuits.

Type A
Type A captures pure sinusoidal as well as pulsating
Direct fault currents:
• It is designed to protect circuits or individuals
Household appliances required, such as
Washing machines or dryers.


Optimal fault current protection for people and systems with our new compact Resi9 type A FI-LS 1P+N 10A from Schneider Electric. This compact FILS 1TE (18 mm) is used at a mains frequency of 50 Hz and an operating voltage of 230 V AC. B, with a short circuit rating of 6kA at 230V AC according to EN/IEC 61009-2-1 Standard. Nominal fault current 30 mA, type A, triggers in case of AC fault currents and does not go into saturation up to 6 mA DC fault currents. Can be used at operating temperatures from -25°C to 60°C. Mechanical red indicator for fault triggering of the LS-switch and separate mechanical red indicator for fault-current triggering of the FI-protection switch on the front side of the device. The test button is marked with a "T". When this button is pressed, the functionality of the protection device can be tested. The Resi9 FILS series offers the best possible protection in the home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)