• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 236.200 RCBO 16 A 0.03 A

1/2
Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Eaton FI/LS B16 30 mA

  • FI/LS combination
  • Line protection and fault current protection
  • Rated current 16 A
  • Residual current 30 mA

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 86 x 37 x 75 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Width

86 mm

Height

37 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3828338 Eaton 236.200 RCBO 16 A 0.03 A

User & Safety Instructions

User & Safety Instructions 3828338 Eaton 236.200 RCBO 16 A 0.03 A

Description

The Eaton FI/LS combination combines fault current and line protection in a compact device. With a rated current of 16 A and 30 mA fault current protection, it provides reliable protection for people and systems and is suitable for modern electrical installations in the home and commercial area.

This text is machine translated.

Features

  • FI/LS; B-characteristic; 16 A; 30 mA; 2-pin

More interesting products

(*All information is plus legal VAT)