• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13567GV10 Switch 10 A 0.03 A 230 V

1/2
Image similar
Product type
Switch
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 36 pc(s))
Total (€ 104.03 / piece)
€ 3,745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Product type

Switch

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 70 mm

Content

36 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

AC

70 mm

10 A

230 V

C

264 V

0.03 A

A

1 kA

3

2

2

2

IP20

1

TRUE

15 kA

TRUE

2

TRUE

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754077 Siemens 5SU13567GV10 Switch 10 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1754077 Siemens 5SU13567GV10 Switch 10 A 0.03 A 230 V

Description

WinCC/Event Notifier V7.4, Option for WinCC V7.4, Runtime/Configuration software Single license, SW and License Key Download ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)