• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13567KK20 RCCB 1-pin 20 A 0.03 A 230 V

1/2
Product type
RCCB
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground fault circuit 1-pole + N C20 A 0.03

  • Short-circuit protection
  • Overload protection
  • Error protection in safety measures for protection against electrical shock

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Switch-off capacity

6

Operating voltage

230 V AC

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

Type

C 20 A 0.03

AC

70 mm

20 A

230 V

C

264 V

0.03 A

3

2

2

2

1

TRUE

0.75-35 mm²

0.75-35 mm²

TRUE

2

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 612750 Siemens 5SU13567KK20 RCCB 1-pin 20 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 612750 Siemens 5SU13567KK20 RCCB 1-pin 20 A 0.03 A 230 V

Description

Breaking current 30 mA.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)