• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens RCCB 1-pin 32 A 0.03 A 230 V

Product type
RCCB
Number of pins
1
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
32 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 68.99 / piece)
€ 68.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground fault circuit 1-pole + N C32 A 0.03

  • Short-circuit protection
  • Overload protection
  • Error protection in safety measures for protection against electrical shock

Technical specifications

Product type

RCCB

Number of pins

1

Release characteristics

C

Differential current rating

0.03 A

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

32 A

Nominal current - rounded value

32 A

Operating voltage

230 V AC

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

Type

C 32 A 0.03

Measured differential current

0,03 A

Description

Breaking current 30 mA.