• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU16446KK82 Switch 125 A 0.3 A 400 V

Image similar
Product type
Switch
Number of pins
4
Release characteristics
B
Differential current rating
0.3 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Product type

Switch

Number of pins

4

Release characteristics

B

Differential current rating

0.3 A

RoHS-compliant

Yes

Content

1 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Switch-off capacity

10

Nominal voltage

400 V

Height

90 mm

Depth

70 mm

AC

70 mm

125 A

400 V

B

440 V

0.3 A

A

1 kA

3

2

11

IP20

4

TRUE

10 kA

TRUE

4

TRUE

4

10

Undelayed

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754094 Siemens 5SU16446KK82 Switch 125 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1754094 Siemens 5SU16446KK82 Switch 125 A 0.3 A 400 V

Description

ALPHA 400/630 assembly kit H=450 W=500 4x 3NP4015/3NP4016 on busbar 40/60 mm (without busbar holder) incl. suitable cover frame for busbar holder 8GK9711-0KK03

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)