

Switch-off description: without delay
RCBO
2
B
0.3 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
10 A
10 A
10
230 V
36 mm
90 mm
70 mm
AC
70 mm
10 A
230 V
B
264 V
0.3 A
A
1 kA
3
2
2
2
IP20
1
TRUE
20 kA
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1419182 Siemens 5SU16546KK10 RCBO 2-pin 10 A 0.3 A 230 V
User & Safety Instructions 1419182 Siemens 5SU16546KK10 RCBO 2-pin 10 A 0.3 A 230 V
The necessary accessories are required to use the article as described.