
Image similar
Switch-off description: without delay
RCBO
2
C
0.3 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
40 A
40 A
10
230 V
36 mm
90 mm
70 mm
AC
70 mm
40 A
230 V
C
264 V
0.3 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
10
Undelayed
10
not relevant
Datasheet 1419230 Siemens 5SU16547KK40 RCBO 2-pin 40 A 0.3 A 230 V
User & Safety Instructions 1419230 Siemens 5SU16547KK40 RCBO 2-pin 40 A 0.3 A 230 V
The necessary accessories are required to use the article as described.