
1/2
Image similar
RCCB
2
B
0.3 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
13 A
13 A
6
230 V AC
230 V
36 mm
90 mm
70 mm
B 13 A 0.3
AC
70 mm
13 A
230 V
B
264 V
0.3 A
A
1 kA
3
2
2
2
IP20
1
TRUE
15 kA
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 612754 Siemens 5SU16566KK13 RCCB 1-pin 13 A 0.3 A 230 V
User & Safety Instructions 612754 Siemens 5SU16566KK13 RCCB 1-pin 13 A 0.3 A 230 V
The necessary accessories are required to use the article as described.