
Image similar
Switch-off description: Selective
RCBO
4
B
1 A
Yes
(W x H x D) 198 x 90 x 70 mm
1 pc(s)
125 A
125 A
10
400 V
198 mm
90 mm
70 mm
AC
70 mm
125 A
400 V
B
440 V
1 A
A
5 kA
3
2
2
11
IP20
4
TRUE
10 kA
TRUE
4
TRUE
4
10
Selective
10
not relevant
Datasheet 1701456 Siemens 5SU18446WK82 RCBO 125 A 1 A 400 V
Datasheet 1701456 Siemens 5SU18446WK82 RCBO 125 A 1 A 400 V
User & Safety Instructions 1701456 Siemens 5SU18446WK82 RCBO 125 A 1 A 400 V
The necessary accessories are required to use the article as described.