
1/3
Image similar
RCBO
1
C
0.03 A
Yes
(W x H x D) 17.6 x 89.8 x 77.1 mm
1 pc(s)
10000 mA
10 A
230 V
230 V
17.6 mm
89.8 mm
77.1 mm
AC
70 mm
10 A
230 V
C
253 V
0.03 A
F
3 kA
3
2
2
1
IP20
1
TRUE
10 kA
TRUE
2
TRUE
4
6
Other
6
yes
Datasheet 2388768 Siemens 5SV13164KK10 RCBO 10000 mA 0.03 A 230 V
User & Safety Instructions 2388768 Siemens 5SV13164KK10 RCBO 10000 mA 0.03 A 230 V
The necessary accessories are required to use the article as described.