
1/4
Switch-off description: without delay
230 V
RCBO
1
B
0.03 A
Yes
Multicolour
(L x W x H) 150 cm x 18 mm x 90 mm
1 pc(s)
10 A
10 A
6 kA
230 V
230 V
18 mm
90 mm
150 cm
70 mm
0
AC
70 mm
10 A
230 V
B
253 V
0.03 A
A
1 kA
3
2
2
1
IP20
1
TRUE
25 kA
TRUE
2
TRUE
4
6
Undelayed
6
yes
Datasheet 1891736 Siemens 5SV13166KK10 RCBO 1-pin 10 A 0.03 A 230 V
User & Safety Instructions 1891736 Siemens 5SV13166KK10 RCBO 1-pin 10 A 0.03 A 230 V
The necessary accessories are required to use the article as described.