• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV13167KK13 RCBO 2-pin 13 A 0.03 A 230 V

1/4
Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FI/LS compact 1P+N 6kA type A 30mA C13.

  • Very compact design 1 TE
  • Without delay
  • This text is machine translated.

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Nominal voltage (details)

# 230/240 V

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Factory colour

Multicolour

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Switch-off capacity

6 kA

Nominal voltage

230 V

Width

18 mm

Height

90 mm

Depth

70 mm

AC

70 mm

13 A

230 V

C

253 V

0.03 A

A

1 kA

3

2

2

1

IP20

1

TRUE

10 kA

TRUE

2

TRUE

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891722 Siemens 5SV13167KK13 RCBO 2-pin 13 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1891722 Siemens 5SV13167KK13 RCBO 2-pin 13 A 0.03 A 230 V

Description

FI/LS compact 1P+N 6kA type A 30mA C13 The FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks through safe switching off of dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Scope of delivery

  • FI/LS switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)