• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV13167LK16 RCBO 0.03 A

1/3
Image similar
Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 93 x 21 x 83 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Width

93 mm

Height

21 mm

Depth

83 mm

AC

70 mm

16 A

230 V

C

253 V

0.03 A

A

3 kA

3

2

2

1

IP20

1

TRUE

10 kA

TRUE

2

TRUE

4

6

Short-time delayed

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2878118 Siemens 5SV13167LK16 RCBO 0.03 A

User & Safety Instructions

User & Safety Instructions 2878118 Siemens 5SV13167LK16 RCBO 0.03 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.