• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV16166KK16 RCBO

1/3
Image similar
Product type
RCBO
RoHS-compliant
Yes
Content
1 pc(s)
Voltage type
AC
Built-in depth
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCBO

RoHS-compliant

Yes

Content

1 pc(s)

AC

70 mm

16 A

230 V

B

253 V

0.3 A

A

1 kA

3

2

2

1

IP20

1

TRUE

15 kA

TRUE

2

TRUE

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2878122 Siemens 5SV16166KK16 RCBO

User & Safety Instructions

User & Safety Instructions 2878122 Siemens 5SV16166KK16 RCBO

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)