
Highlights & Details
FI short-time delayed 25A 30MA
- Short-time delayed
- Finger and hand back safely
- This text is machine translated.
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
B
- Differential current rating
0.03 A
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Factory colour
Multicolour
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
DIN rail
AC
70 mm
25 A
400 V
2000 V
4
0.03 A
B
FALSE
10 kA
3 kA
2
4
TRUE
7035
1.2 W
50/60 Hz
IP20
TRUE
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1891741 Siemens 5SV33424 5SV3342-4 RCCB B 4-pin 25 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1891741 Siemens 5SV33424 5SV3342-4 RCCB B 4-pin 25 A 0.03 A 400 V
Description
Residual current operated circuit breaker, 4-pole, Type B, short-time delayed, In: 25 A, 30 mA, Un AC: 400 V RCCB SENTRON 5SV3 .
Scope of delivery
- RCCB
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















