
Highlights & Details
FI-Safety switch, 4-PIN, Type B, short-term delayed, In: 40 A, 30 mA
- Short-time delayed
- Finger and hand back safely
- This text is machine translated.
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
B
- Differential current rating
0.03 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(L x W x H) 150 cm x 72 mm x 90 mm
- Switch-off capacity
0.8 kA
- Factory colour
Multicolour
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Length
150 cm
- Depth
77 mm
- RoHS-compliant
Yes
- Type
B
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
B
FALSE
10 kA
3 kA
2
4
TRUE
7035
2.5 W
50/60 Hz
IP20
TRUE
TRUE
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1891731 Siemens 5SV33444 5SV3344-4 RCCB B 4-pin 40 A 0.03 A 400 V
User & Safety Instructions
User & Safety Instructions 1891731 Siemens 5SV33444 5SV3344-4 RCCB B 4-pin 40 A 0.03 A 400 V
Description
The FI-circuit breaker offers reliable safety in the installation by the usual comprehensive and protection against contact. You can release the FI circuit-breaker without tools from the DIN rail or from the bus rail system with the convenient slide-hand operation. The data matrix code on the device gives you quick access to all technical data in the Siemens Industry Online Support APP.
The SENTRON protection relays can be extended by many functions using the integrated accessories from the system module.
Optimal technology for your safety - only from Siemens.
This text is machine translated.
Scope of delivery
- FI protective switch
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















