• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV36424KK14 5SV3642-4KK14 RCCB B+ 4-pin 25 A 0.3 A 400 V

1/2
Image similar
Product type
RCCB
Number of pins
4
Release characteristics
B+
Differential current rating
0.3 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GROUND fault circuit breaker type B+ 25A 3+N-pin 300mA 400V 4TE is delayed for a short time.

  • Short-time delayed
  • Finger and hand back safely
  • This text is machine translated.

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

B+

Differential current rating

0.3 A

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

25 A

400 V

2000 V

4

0.3 A

B+

FALSE

10 kA

3 kA

2

4

TRUE

7035

1.2 W

50/60 Hz

IP20

TRUE

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891742 Siemens 5SV36424KK14 5SV3642-4KK14 RCCB B+ 4-pin 25 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1891742 Siemens 5SV36424KK14 5SV3642-4KK14 RCCB B+ 4-pin 25 A 0.3 A 400 V

Description

GROUND fault circuit breaker, 4-pole, type B+, short-term delay, in: 25 A, 300 mA, UN AC: 400 V of the FI switch is the residual current protection device for touch protection The patented residual current protection devices from Siemens are an important component of the SENTRON protective components for electrical installation, because they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Scope of delivery

  • RCCB

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.